
CL10B105KA8NNNL | |
|---|---|
DigiKey Part Number | 1276-CL10B105KA8NNNLTR-ND - Tape & Reel (TR) 1276-CL10B105KA8NNNLCT-ND - Cut Tape (CT) 1276-CL10B105KA8NNNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B105KA8NNNL |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B105KA8NNNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01690 € | 1,69 € |
| 500 | 0,01210 € | 6,05 € |
| 1.000 | 0,01062 € | 10,62 € |
| 2.500 | 0,00907 € | 22,68 € |
| 5.000 | 0,00814 € | 40,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00699 € | 104,85 € |
| 30.000 | 0,00643 € | 192,90 € |
| 45.000 | 0,00615 € | 276,75 € |
| 75.000 | 0,00584 € | 438,00 € |
| 105.000 | 0,00566 € | 594,30 € |
| 150.000 | 0,00548 € | 822,00 € |
| 180.000 | 0,00540 € | 972,00 € |
| 360.000 | 0,00512 € | 1.843,20 € |
| 375.000 | 0,00511 € | 1.916,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

