
CL10B103KC8WPNC | |
|---|---|
DigiKey Part Number | 1276-6556-2-ND - Tape & Reel (TR) 1276-6556-1-ND - Cut Tape (CT) 1276-6556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B103KC8WPNC |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B103KC8WPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02370 € | 2,37 € |
| 500 | 0,01722 € | 8,61 € |
| 1.000 | 0,01524 € | 15,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01228 € | 49,12 € |
| 8.000 | 0,01027 € | 82,16 € |
| 12.000 | 0,00975 € | 117,00 € |
| 20.000 | 0,00967 € | 193,40 € |
| 28.000 | 0,00918 € | 257,04 € |
| 40.000 | 0,00914 € | 365,60 € |
| 48.000 | 0,00912 € | 437,76 € |
| 96.000 | 0,00863 € | 828,48 € |
| 100.000 | 0,00860 € | 860,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

