
CL10B102KC8NNNC | |
|---|---|
DigiKey Part Number | 1276-1131-2-ND - Tape & Reel (TR) 1276-1131-1-ND - Cut Tape (CT) 1276-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KC8NNNC |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KC8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01430 € | 1,43 € |
| 500 | 0,01016 € | 5,08 € |
| 1.000 | 0,00889 € | 8,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00388 € | 15,52 € |
| 8.000 | 0,00380 € | 30,40 € |
| 12.000 | 0,00377 € | 45,24 € |
| 20.000 | 0,00374 € | 74,80 € |
| 28.000 | 0,00372 € | 104,16 € |
| 40.000 | 0,00370 € | 148,00 € |
| 48.000 | 0,00369 € | 177,12 € |
| 96.000 | 0,00366 € | 351,36 € |
| 100.000 | 0,00366 € | 366,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

