CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B102KB8NNNL

DigiKey Part Number
1276-CL10B102KB8NNNLTR-ND - Tape & Reel (TR)
1276-CL10B102KB8NNNLCT-ND - Cut Tape (CT)
1276-CL10B102KB8NNNLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B102KB8NNNL
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B102KB8NNNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01540 €0,77 €
1000,01300 €1,30 €
5000,00918 €4,59 €
1.0000,00801 €8,01 €
2.5000,00678 €16,95 €
5.0000,00604 €30,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00376 €56,40 €
30.0000,00372 €111,60 €
45.0000,00369 €166,05 €
75.0000,00367 €275,25 €
105.0000,00365 €383,25 €
150.0000,00364 €546,00 €
180.0000,00363 €653,40 €
360.0000,00361 €1.299,60 €
375.0000,00360 €1.350,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €