
CL10A475KA8NQNC | |
|---|---|
DigiKey Part Number | 1276-1900-2-ND - Tape & Reel (TR) 1276-1900-1-ND - Cut Tape (CT) 1276-1900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A475KA8NQNC |
Description | CAP CER 4.7UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475KA8NQNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,12260 € | 6,13 € |
| 100 | 0,08840 € | 8,84 € |
| 500 | 0,06910 € | 34,55 € |
| 1.000 | 0,06288 € | 62,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05182 € | 207,28 € |
| 8.000 | 0,04906 € | 392,48 € |
| 12.000 | 0,04699 € | 563,88 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

