
CL10A226MQ8NRNC | |
|---|---|
DigiKey Part Number | 1276-1193-2-ND - Tape & Reel (TR) 1276-1193-1-ND - Cut Tape (CT) 1276-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A226MQ8NRNC |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A226MQ8NRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,05990 € | 5,99 € |
| 500 | 0,04964 € | 24,82 € |
| 1.000 | 0,03879 € | 38,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02878 € | 115,12 € |
| 8.000 | 0,02759 € | 220,72 € |
| 12.000 | 0,02700 € | 324,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

