
CL10A225KA8NNNC | |
|---|---|
DigiKey Part Number | 1276-1879-2-ND - Tape & Reel (TR) 1276-1879-1-ND - Cut Tape (CT) 1276-1879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A225KA8NNNC |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A225KA8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05480 € | 5,48 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03758 € | 37,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02512 € | 100,48 € |
| 8.000 | 0,02305 € | 184,40 € |
| 12.000 | 0,02293 € | 275,16 € |
| 20.000 | 0,02279 € | 455,80 € |
| 28.000 | 0,02270 € | 635,60 € |
| 40.000 | 0,02262 € | 904,80 € |
| 48.000 | 0,02258 € | 1.083,84 € |
| 96.000 | 0,02244 € | 2.154,24 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

