
CL10A225KA5LNNC | |
|---|---|
DigiKey Part Number | 1276-1878-2-ND - Tape & Reel (TR) 1276-1878-1-ND - Cut Tape (CT) 1276-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A225KA5LNNC |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A225KA5LNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04898 € | 24,49 € |
| 1.000 | 0,04436 € | 44,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03182 € | 127,28 € |
| 8.000 | 0,02964 € | 237,12 € |
| 12.000 | 0,02854 € | 342,48 € |
| 20.000 | 0,02832 € | 566,40 € |
| 28.000 | 0,02800 € | 784,00 € |
| 40.000 | 0,02447 € | 978,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

