CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106MP8NNNC

DigiKey Part Number
1276-1871-2-ND - Tape & Reel (TR)
1276-1871-1-ND - Cut Tape (CT)
1276-1871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106MP8NNNC
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106MP8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,01500 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01151 €46,04 €
Manufacturers Standard Package
Unit Price without VAT:0,07000 €
Unit Price with VAT:0,08330 €