
CL10A105KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1860-2-ND - Tape & Reel (TR) 1276-1860-1-ND - Cut Tape (CT) 1276-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KB8NNNC |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03050 € | 3,05 € |
| 500 | 0,02242 € | 11,21 € |
| 1.000 | 0,01995 € | 19,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01627 € | 65,08 € |
| 8.000 | 0,01490 € | 119,20 € |
| 12.000 | 0,01422 € | 170,64 € |
| 20.000 | 0,01346 € | 269,20 € |
| 28.000 | 0,01302 € | 364,56 € |
| 40.000 | 0,01260 € | 504,00 € |
| 48.000 | 0,01239 € | 594,72 € |
| 96.000 | 0,01172 € | 1.125,12 € |
| 100.000 | 0,01168 € | 1.168,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

