
CL05C010CB51PNC | |
|---|---|
DigiKey Part Number | 1276-6609-2-ND - Tape & Reel (TR) 1276-6609-1-ND - Cut Tape (CT) 1276-6609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C010CB51PNC |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C010CB51PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02214 € | 11,07 € |
| 1.000 | 0,01970 € | 19,70 € |
| 2.500 | 0,01714 € | 42,85 € |
| 5.000 | 0,01559 € | 77,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01023 € | 102,30 € |
| 20.000 | 0,01013 € | 202,60 € |
| 30.000 | 0,01008 € | 302,40 € |
| 50.000 | 0,01001 € | 500,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

