CL05B682JB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00211 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.155
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13006 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01031 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01725 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01460 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01134 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 242.975
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 72.793
Unit Price: 0,09000 €
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B682JB5NNNC

DigiKey Part Number
1276-1584-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B682JB5NNNC
Description
CAP CER 6800PF 50V X7R 0402
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B682JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.