
CL05B104KA54PNC | |
|---|---|
DigiKey Part Number | 1276-CL05B104KA54PNCTR-ND - Tape & Reel (TR) 1276-CL05B104KA54PNCCT-ND - Cut Tape (CT) 1276-CL05B104KA54PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KA54PNC |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KA54PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01780 € | 1,78 € |
| 500 | 0,01274 € | 6,37 € |
| 1.000 | 0,01121 € | 11,21 € |
| 2.500 | 0,00959 € | 23,97 € |
| 5.000 | 0,00872 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00564 € | 56,40 € |
| 20.000 | 0,00557 € | 111,40 € |
| 30.000 | 0,00554 € | 166,20 € |
| 50.000 | 0,00550 € | 275,00 € |
| 70.000 | 0,00548 € | 383,60 € |
| 100.000 | 0,00546 € | 546,00 € |
| 120.000 | 0,00545 € | 654,00 € |
| 240.000 | 0,00541 € | 1.298,40 € |
| 250.000 | 0,00541 € | 1.352,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

