
CL05B103KB5VPJC | |
|---|---|
DigiKey Part Number | 1276-CL05B103KB5VPJCTR-ND - Tape & Reel (TR) 1276-CL05B103KB5VPJCCT-ND - Cut Tape (CT) 1276-CL05B103KB5VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B103KB5VPJC |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103KB5VPJC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H103K050BE | TDK | 568.769 | 445-173650-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01840 € | 1,84 € |
| 500 | 0,01316 € | 6,58 € |
| 1.000 | 0,01155 € | 11,55 € |
| 2.500 | 0,00988 € | 24,70 € |
| 5.000 | 0,00887 € | 44,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00804 € | 80,40 € |
| 20.000 | 0,00736 € | 147,20 € |
| 30.000 | 0,00702 € | 210,60 € |
| 50.000 | 0,00664 € | 332,00 € |
| 70.000 | 0,00642 € | 449,40 € |
| 100.000 | 0,00621 € | 621,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

