Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05B103KB5NNWD | |
|---|---|
DigiKey Part Number | 1276-CL05B103KB5NNWDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B103KB5NNWD |
Description | CAP CER 10000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103KB5NNWD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B103KB5NFNC | Samsung Electro-Mechanics | 224.786 | 1276-1499-1-ND | 0,08000 € | Parametric Equivalent |
| CL05B103KB5NNNC | Samsung Electro-Mechanics | 2.636.443 | 1276-1028-1-ND | 0,08000 € | Parametric Equivalent |
| CL05B103KB5NNND | Samsung Electro-Mechanics | 0 | CL05B103KB5NNND-ND | 0,00170 € | Parametric Equivalent |
| CL05B103KB5NNWC | Samsung Electro-Mechanics | 19.949 | 1276-CL05B103KB5NNWCCT-ND | 0,08000 € | Parametric Equivalent |
| 0402BB103K500YT | Knowles Novacap | 19.148 | 1763-1171-1-ND | 1,21000 € | Direct |







