


CL05B102KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1032-2-ND - Tape & Reel (TR) 1276-1032-1-ND - Cut Tape (CT) 1276-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B102KB5NNNC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B102KB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,07000 € | 0,07 € |
| 10 | 0,00300 € | 0,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00449 € | 44,90 € |
| 20.000 | 0,00408 € | 81,60 € |
| 30.000 | 0,00387 € | 116,10 € |
| 50.000 | 0,00365 € | 182,50 € |
| 70.000 | 0,00351 € | 245,70 € |
| 100.000 | 0,00338 € | 338,00 € |
| 120.000 | 0,00332 € | 398,40 € |
| 240.000 | 0,00312 € | 748,80 € |
| 250.000 | 0,00311 € | 777,50 € |
| Unit Price without VAT: | 0,07000 € |
|---|---|
| Unit Price with VAT: | 0,08330 € |

