CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A474KP5NNNC

Digi-Key Part Number
1276-1173-2-ND - Tape & Reel (TR)
1276-1173-1-ND - Cut Tape (CT)
1276-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A474KP5NNNC
Description
CAP CER 0.47UF 10V X5R 0402
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,10000 €0,10 €
100,05800 €0,58 €
500,03180 €1,59 €
1000,02600 €2,60 €
5000,01858 €9,29 €
1.0000,01459 €14,59 €
2.5000,01326 €33,15 €
5.0000,01220 €61,00 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,01114 €111,40 €
20.0000,01061 €212,20 €
30.0000,01008 €302,40 €
50.0000,00902 €451,00 €
100.0000,00729 €729,00 €
Additional Resources
AttributeDescription
Other Names
1276-1173-6
Q9975461
1276-1173-2
1276-1173-2-NDL
1276-1173-1
1276-1173-2INACTIVE
Standard Package10.000