Direct
Direct
Direct
Direct

CL05A224MQLHECE | |
|---|---|
DigiKey Part Number | 1276-CL05A224MQLHECETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05A224MQLHECE |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | CL05A224MQLHECE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.004" (0.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C224M9PACTU | KEMET | 72.805 | 399-C0402C224M9PACTUCT-ND | 0,31000 € | Direct |
| CC0402MRX5R5BB224 | YAGEO | 11.855 | 311-3819-1-ND | 0,08000 € | Direct |
| KGM05AR50J224MH | KYOCERA AVX | 66.713 | 478-KGM05AR50J224MHCT-ND | 0,12000 € | Direct |
| KGM05AR50J224MN | KYOCERA AVX | 0 | 478-KGM05AR50J224MNTR-ND | 0,01526 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | 0,08129 € | 24.387,00 € |
| Unit Price without VAT: | 0,08129 € |
|---|---|
| Unit Price with VAT: | 0,09674 € |




