
CL05A106MP6NUN8 | |
---|---|
DigiKey Part Number | 1276-CL05A106MP6NUN8TR-ND - Tape & Reel (TR) 1276-CL05A106MP6NUN8CT-ND - Cut Tape (CT) 1276-CL05A106MP6NUN8DKR-ND - Digi-Reel® |
Manufacturer | Samsung Electro-Mechanics |
Manufacturer Product Number | CL05A106MP6NUN8 |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MP6NUN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05700 € | 0,57 € |
50 | 0,03920 € | 1,96 € |
100 | 0,03410 € | 3,41 € |
500 | 0,02932 € | 14,66 € |
1.000 | 0,02414 € | 24,14 € |
2.500 | 0,02213 € | 55,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,01656 € | 132,48 € |
16.000 | 0,01572 € | 251,52 € |
24.000 | 0,01510 € | 362,40 € |
40.000 | 0,01468 € | 587,20 € |
56.000 | 0,01402 € | 785,12 € |
80.000 | 0,01363 € | 1.090,40 € |
96.000 | 0,01345 € | 1.291,20 € |
192.000 | 0,01283 € | 2.463,36 € |
200.000 | 0,01280 € | 2.560,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |