
CL05A106MP5NRNC | |
---|---|
DigiKey Part Number | 1276-CL05A106MP5NRNCTR-ND - Tape & Reel (TR) 1276-CL05A106MP5NRNCCT-ND - Cut Tape (CT) 1276-CL05A106MP5NRNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A106MP5NRNC |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MP5NRNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12000 € | 1,20 € |
50 | 0,08640 € | 4,32 € |
100 | 0,07610 € | 7,61 € |
500 | 0,05880 € | 29,40 € |
1.000 | 0,05346 € | 53,46 € |
2.500 | 0,04784 € | 119,60 € |
5.000 | 0,04445 € | 222,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04167 € | 416,70 € |
20.000 | 0,03938 € | 787,60 € |
30.000 | 0,03823 € | 1.146,90 € |
50.000 | 0,03709 € | 1.854,50 € |
70.000 | 0,03516 € | 2.461,20 € |
100.000 | 0,03402 € | 3.402,00 € |
250.000 | 0,03396 € | 8.490,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |