
CL05A105KQ5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05A105KQ5NNNDTR-ND - Tape & Reel (TR) 1276-CL05A105KQ5NNNDCT-ND - Cut Tape (CT) 1276-CL05A105KQ5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KQ5NNND |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KQ5NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00920 € | 0,92 € |
| 500 | 0,00638 € | 3,19 € |
| 1.000 | 0,00553 € | 5,53 € |
| 2.500 | 0,00463 € | 11,57 € |
| 5.000 | 0,00409 € | 20,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00278 € | 139,00 € |
| 100.000 | 0,00268 € | 268,00 € |
| 150.000 | 0,00257 € | 385,50 € |
| 250.000 | 0,00246 € | 615,00 € |
| 350.000 | 0,00236 € | 826,00 € |
| 500.000 | 0,00229 € | 1.145,00 € |
| 600.000 | 0,00226 € | 1.356,00 € |
| 1.200.000 | 0,00215 € | 2.580,00 € |
| 1.250.000 | 0,00214 € | 2.675,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

