
CL05A105KP5NNNC | |
---|---|
DigiKey Part Number | 1276-1076-2-ND - Tape & Reel (TR) 1276-1076-1-ND - Cut Tape (CT) 1276-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KP5NNNC |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KP5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,07000 € | 0,07 € |
10 | 0,00300 € | 0,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00207 € | 20,70 € |
Unit Price without VAT: | 0,07000 € |
---|---|
Unit Price with VAT: | 0,08330 € |