CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C020BA3GNNC

DigiKey Part Number
1276-1363-2-ND - Tape & Reel (TR)
1276-1363-1-ND - Cut Tape (CT)
1276-1363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03C020BA3GNNC
Description
CAP CER 2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C020BA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02600 €1,30 €
1000,02250 €2,25 €
5000,01552 €7,76 €
1.0000,01370 €13,70 €
2.5000,00943 €23,57 €
5.0000,00850 €42,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00594 €59,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €