CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A104KQ3NNNH

DigiKey Part Number
1276-6439-2-ND - Tape & Reel (TR)
1276-6439-1-ND - Cut Tape (CT)
1276-6439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A104KQ3NNNH
Description
CAP CER 0.1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A104KQ3NNNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01300 €0,13 €
500,00860 €0,43 €
1000,00730 €0,73 €
5000,00500 €2,50 €
1.0000,00430 €4,30 €
2.5000,00358 €8,95 €
5.0000,00314 €15,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00189 €28,35 €
30.0000,00187 €56,10 €
45.0000,00185 €83,25 €
75.0000,00184 €138,00 €
105.0000,00183 €192,15 €
150.0000,00182 €273,00 €
180.0000,00182 €327,60 €
360.0000,00175 €630,00 €
375.0000,00174 €652,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €