CIS41J600AE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 145.889
Unit Price: 0,35000 €
Datasheet

Direct


Laird-Signal Integrity Products
In Stock: 278.275
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 6.819
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 18.827
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Max Echo
In Stock: 1.950
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 5.824
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1
Unit Price: 0,09000 €
Datasheet
1806 (4516 Metric) 1,80mm Bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIS41J600AE

DigiKey Part Number
1276-6359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIS41J600AE
Description
FERRITE BEAD 60 OHM 1806 4LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIS41J600AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable