
CIGT201608EHR47MNE | |
|---|---|
DigiKey Part Number | 1276-6895-2-ND - Tape & Reel (TR) 1276-6895-1-ND - Cut Tape (CT) 1276-6895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT201608EHR47MNE |
Description | FIXED IND 470NH 4.3A 27MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.3 A 27mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201608EHR47MNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12390 € | 12,39 € |
| 1.000 | 0,10190 € | 101,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09283 € | 278,49 € |
| 6.000 | 0,08753 € | 525,18 € |
| 9.000 | 0,08458 € | 761,22 € |
| 15.000 | 0,08100 € | 1.215,00 € |
| 21.000 | 0,07873 € | 1.653,33 € |
| 30.000 | 0,07639 € | 2.291,70 € |
| 75.000 | 0,07233 € | 5.424,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

