
CIGT201210UHR47MNE | |
|---|---|
DigiKey Part Number | 1276-6892-2-ND - Tape & Reel (TR) 1276-6892-1-ND - Cut Tape (CT) 1276-6892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT201210UHR47MNE |
Description | FIXED IND 470NH 3.6A 31MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.6 A 31mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201210UHR47MNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,09010 € | 9,01 € |
| 1.000 | 0,07406 € | 74,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06747 € | 202,41 € |
| 6.000 | 0,06362 € | 381,72 € |
| 9.000 | 0,06147 € | 553,23 € |
| 15.000 | 0,05886 € | 882,90 € |
| 21.000 | 0,05721 € | 1.201,41 € |
| 30.000 | 0,05551 € | 1.665,30 € |
| 75.000 | 0,05138 € | 3.853,50 € |
| 150.000 | 0,05074 € | 7.611,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

