0805 (2012 Metric) 2,00x1.25x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT201210UHR47MNE

DigiKey Part Number
1276-6892-2-ND - Tape & Reel (TR)
1276-6892-1-ND - Cut Tape (CT)
1276-6892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT201210UHR47MNE
Description
FIXED IND 470NH 3.6A 31MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 nH Shielded Thin Film Inductor 3.6 A 31mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGT201210UHR47MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11000 €1,10 €
1000,09010 €9,01 €
1.0000,07406 €74,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06747 €202,41 €
6.0000,06362 €381,72 €
9.0000,06147 €553,23 €
15.0000,05886 €882,90 €
21.0000,05721 €1.201,41 €
30.0000,05551 €1.665,30 €
75.0000,05138 €3.853,50 €
150.0000,05074 €7.611,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €