0805 (2012 Metric) 2,00x1.25x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT201208EH1R0MNE

DigiKey Part Number
1276-6886-2-ND - Tape & Reel (TR)
1276-6886-1-ND - Cut Tape (CT)
1276-6886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT201208EH1R0MNE
Description
FIXED IND 1UH 3.1A 55 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 3.1 A 55mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIGT201208EH1R0MNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,12800 €1,28 €
1000,10550 €10,55 €
1.0000,08672 €86,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07899 €236,97 €
6.0000,07448 €446,88 €
9.0000,07197 €647,73 €
15.0000,06892 €1.033,80 €
21.0000,06699 €1.406,79 €
30.0000,06500 €1.950,00 €
75.0000,06046 €4.534,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €