2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
TBP02P1-381-02BE
TBP02P1-381-02BE
The Ultimate Guide to Terminal Block Selection

TBP02P1-381-02BE

DigiKey Part Number
102-6468-ND
Manufacturer
Manufacturer Product Number
TBP02P1-381-02BE
Description
TERM BLOCK PLUG 2POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
TBP02P1-381-02BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
7A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
1.5mm²
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Nickel
Features
Groove Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.2 Nm (1.7 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.441" (11.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.912
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,36100 €3,61 €
250,31520 €7,88 €
500,28400 €14,20 €
1000,25630 €25,63 €
2500,22580 €56,45 €
5000,20712 €103,56 €
1.0000,19191 €191,91 €
5.0000,16737 €836,85 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €