Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ-086H

DigiKey Part Number
102-5566-2-ND - Tape & Reel (TR)
102-5566-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PJ-086H
Description
PWR JACK 1.65X4.4MM RT THROUGH H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-086H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.00mm OD (0.157")
Actual Diameter
0.065" (1.65mm ID), 0.173" (4.40mm OD)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.323" (8.20mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,31800 €13,18 €
251,23440 €30,86 €
501,17560 €58,78 €
1001,11940 €111,94 €
2501,04924 €262,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,99914 €499,57 €
1.0000,95144 €951,44 €
1.5000,92462 €1.386,93 €
2.5000,89191 €2.229,78 €
3.5000,87099 €3.048,47 €
5.0000,84937 €4.246,85 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €