
MSD-4-A | |
|---|---|
DigiKey Part Number | 2223-MSD-4-ATR-ND - Tape & Reel (TR) 2223-MSD-4-ACT-ND - Cut Tape (CT) 2223-MSD-4-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-4-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-4-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Auto Eject Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,25690 € | 25,69 € |
| 250 | 0,24484 € | 61,21 € |
| 500 | 0,23614 € | 118,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22774 € | 227,74 € |
| 2.000 | 0,21965 € | 439,30 € |
| 3.000 | 0,21506 € | 645,18 € |
| 5.000 | 0,20941 € | 1.047,05 € |
| 7.000 | 0,20577 € | 1.440,39 € |
| 10.000 | 0,20198 € | 2.019,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











