Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 5.3 CFM (0.148m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 5.3 CFM (0.148m³/min) 3 Wire Leads
CFM-4010V-150-157-20
CFM-4010V-150-157-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-4010V-150-157-20

DigiKey Part Number
102-5592-ND
Manufacturer
Manufacturer Product Number
CFM-4010V-150-157-20
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 5.3 CFM (0.148m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4010V-150-157-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.3 CFM (0.148m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
15.7dB(A)
Power (Watts)
460 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.034 lb (15.42 g)
Current Rating (Amps)
0.038A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,96000 €6,96 €
105,66500 €56,65 €
255,17240 €129,31 €
504,81740 €240,87 €
1004,48150 €448,15 €
4004,12013 €1.648,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,28240 €