Rotary Encoder Absolute 16384 SSI Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Absolute 16384 SSI Vertical
AMT232B-V
AMT232B-V
Mounting the AMT Modular Encoder Series

AMT232B-V

DigiKey Part Number
102-4485-ND
Manufacturer
Manufacturer Product Number
AMT232B-V
Description
ENCODER ABSOLUTE SSI VERT CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 16384 SSI Vertical
Datasheet
 Datasheet
EDA/CAD Models
AMT232B-V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
SSI
Pulses per Revolution
16384
Voltage - Supply
3.8V ~ 5.5V
Actuator Type
2mm ~ 8mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Connector
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,14000 €52,14 €
543,85600 €219,28 €
1040,71000 €407,10 €
2539,15720 €978,93 €
Unit Price without VAT:52,14000 €
Unit Price with VAT:62,04660 €