


UJ40-C-H-G-MSMT-2-TR | |
|---|---|
DigiKey Part Number | 2223-UJ40-C-H-G-MSMT-2-TR-ND - Tape & Reel (TR) 2223-UJ40-C-H-G-MSMT-2-TRCT-ND - Cut Tape (CT) 2223-UJ40-C-H-G-MSMT-2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ40-C-H-G-MSMT-2-TR |
Description | TYPE C, USB4, 40 GBPS, 48 VAC, 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,97640 € | 98,82 € |
| 100 | 1,88200 € | 188,20 € |
| 250 | 1,76416 € | 441,04 € |
| 500 | 1,67994 € | 839,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,36573 € | 1.502,30 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |






