
UJ32-C-V-G-TH-8-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-8-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-8-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-8-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-8-P24-TR |
Description | USB JACK, TYPE C, 3.2, VERTICAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-8-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,97440 € | 24,36 € |
| 50 | 0,92760 € | 46,38 € |
| 100 | 0,88320 € | 88,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,80088 € | 320,35 € |
| 800 | 0,76264 € | 610,11 € |
| 1.200 | 0,74113 € | 889,36 € |
| 2.000 | 0,71490 € | 1.429,80 € |
| 2.800 | 0,69814 € | 1.954,79 € |
| 4.000 | 0,68080 € | 2.723,20 € |
| 10.000 | 0,63822 € | 6.382,20 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |








