
UJ20-C-R-G-TH-2-P14-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-R-G-TH-2-P14-TR-ND - Tape & Reel (TR) 2223-UJ20-C-R-G-TH-2-P14-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-R-G-TH-2-P14-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-R-G-TH-2-P14-TR |
Description | CONN RCPT USB 2.0 TYPE C PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-R-G-TH-2-P14-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (14+10 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ20-C-R-G-TH-1-P14-TR | Same Sky (Formerly CUI Devices) | 4.977 | 2223-UJ20-C-R-G-TH-1-P14-TRCT-ND | 1,39000 € | Parametric Equivalent |
| UJ20-C-R-G-TH-3-P14 | Same Sky (Formerly CUI Devices) | 4.919 | 2223-UJ20-C-R-G-TH-3-P14-ND | 1,35000 € | Parametric Equivalent |
| UJ20-C-R-G-TH-P14 | Same Sky (Formerly CUI Devices) | 3.131 | 2223-UJ20-C-R-G-TH-P14-ND | 1,10000 € | Parametric Equivalent |
| 2169890001 | Molex | 13.985 | 900-2169890001CT-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,01520 € | 25,38 € |
| 50 | 0,96640 € | 48,32 € |
| 100 | 0,92020 € | 92,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,85147 € | 255,44 € |
| 600 | 0,81082 € | 486,49 € |
| 900 | 0,78793 € | 709,14 € |
| 1.500 | 0,76005 € | 1.140,08 € |
| 2.100 | 0,74222 € | 1.558,66 € |
| 3.000 | 0,72379 € | 2.171,37 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |









