
UJ20-C-H-G-MSMT-1-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-1-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-1-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-1-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-1-P16-TR |
Description | USB JACK, TYPE C,2.0, HORIZONTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-1-P16-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39680 € | 9,92 € |
| 50 | 0,37780 € | 18,89 € |
| 100 | 0,35970 € | 35,97 € |
| 250 | 0,33716 € | 84,29 € |
| 500 | 0,32104 € | 160,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,29853 € | 417,94 € |
| 2.800 | 0,28428 € | 795,98 € |
| 4.200 | 0,27626 € | 1.160,29 € |
| 7.000 | 0,26648 € | 1.865,36 € |
| 9.800 | 0,26023 € | 2.550,25 € |
| 14.000 | 0,25377 € | 3.552,78 € |
| 35.000 | 0,23790 € | 8.326,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

