
UJ20-C-H-C-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-C-MSMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-C-MSMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-C-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-C-MSMT-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-C-MSMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,35960 € | 17,98 € |
| 100 | 0,34240 € | 34,24 € |
| 250 | 0,32096 € | 80,24 € |
| 500 | 0,30562 € | 152,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29101 € | 291,01 € |
| 2.000 | 0,27712 € | 554,24 € |
| 3.000 | 0,26930 € | 807,90 € |
| 5.000 | 0,25977 € | 1.298,85 € |
| 7.000 | 0,25368 € | 1.775,76 € |
| 10.000 | 0,24737 € | 2.473,70 € |
| 25.000 | 0,23190 € | 5.797,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











