
USB-C20-S-RA-CS16A-BK-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-RA-CS16A-BK-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-RA-CS16A-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-RA-CS16A-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RA-CS16A-BK-TR |
Description | USB C 2.0 RECEPTACLE, R/A SMT, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,50200 € | 12,55 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,45510 € | 45,51 € |
| 250 | 0,42660 € | 106,65 € |
| 500 | 0,40624 € | 203,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38683 € | 386,83 € |
| 2.000 | 0,36837 € | 736,74 € |
| 3.000 | 0,35798 € | 1.073,94 € |
| 5.000 | 0,34531 € | 1.726,55 € |
| 7.000 | 0,33721 € | 2.360,47 € |
| 10.000 | 0,32884 € | 3.288,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |











