



UJ2-B-HR-G-TH | |
|---|---|
DigiKey Part Number | 2223-UJ2-B-HR-G-TH-ND |
Manufacturer | |
Manufacturer Product Number | UJ2-B-HR-G-TH |
Description | CONN RCPT USB 2.0 TYPE B PCB RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-B-HR-G-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 1,03080 € | 25,77 € |
| 50 | 0,98160 € | 49,08 € |
| 100 | 0,93470 € | 93,47 € |
| 300 | 0,86493 € | 259,48 € |
| 500 | 0,83430 € | 417,15 € |
| 1.000 | 0,79447 € | 794,47 € |
| 2.500 | 0,74475 € | 1.861,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |





