USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
UJ2-A-HR-G-V-TH

UJ2-A-HR-G-V-TH

DigiKey Part Number
2223-UJ2-A-HR-G-V-TH-ND
Manufacturer
Manufacturer Product Number
UJ2-A-HR-G-V-TH
Description
CONN RCPT USB 2.0 TYPE B PCB RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ2-A-HR-G-V-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
5VDC
Connector Type
USB-B (USB TYPE-B)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHPCUB20Switchcraft Inc.1.030137-RAHPCUB20-ND0,71000 €Parametric Equivalent
In-Stock: 1.472
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,21100 €12,11 €
251,13520 €28,38 €
501,08080 €54,04 €
1001,02910 €102,91 €
3000,95230 €285,69 €
5000,91858 €459,29 €
1.0000,87473 €874,73 €
2.5000,81998 €2.049,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €