


TS30-46-35-BK-160-RA-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS30-46-35-BK-160-RA-SMT-TR-ND - Tape & Reel (TR) 2223-TS30-46-35-BK-160-RA-SMT-TRCT-ND - Cut Tape (CT) 2223-TS30-46-35-BK-160-RA-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30-46-35-BK-160-RA-SMT-TR |
Description | 4.6 X 1.85 MM, 1.15 MM ACTUATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS30-46-35-BK-160-RA-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.15mm | |
Mechanical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26360 € | 6,59 € |
| 100 | 0,23590 € | 23,59 € |
| 250 | 0,21856 € | 54,64 € |
| 500 | 0,20626 € | 103,13 € |
| 1.000 | 0,19480 € | 194,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17853 € | 535,59 € |
| 6.000 | 0,16951 € | 1.017,06 € |
| 9.000 | 0,16468 € | 1.482,12 € |
| 15.000 | 0,15905 € | 2.385,75 € |
| 21.000 | 0,15562 € | 3.268,02 € |
| 30.000 | 0,15220 € | 4.566,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





