
TS28-63-63-R-260-RA-D | |
|---|---|
DigiKey Part Number | 2223-TS28-63-63-R-260-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TS28-63-63-R-260-RA-D |
Description | SWITCH TACTILE SPST-NO 0.03A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS28-63-63-R-260-RA-D Models |
Category | Actuator Length, Right Angle 6.30mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.03A @ 30VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,53600 € | 35,36 € |
| 25 | 3,27600 € | 81,90 € |
| 160 | 2,81281 € | 450,05 € |
| 320 | 2,66584 € | 853,07 € |
| 640 | 2,53363 € | 1.621,52 € |
| 1.120 | 2,43741 € | 2.729,90 € |
| 2.560 | 2,31177 € | 5.918,13 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

