TS27-68-24-BL-260-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27-68-24-G-260-D

DigiKey Part Number
2223-TS27-68-24-G-260-D-ND
Manufacturer
Manufacturer Product Number
TS27-68-24-G-260-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS27-68-24-G-260-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.80mm x 6.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.799
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,75100 €7,51 €
250,69840 €17,46 €
1000,62280 €62,28 €
2500,57696 €144,24 €
5000,54516 €272,58 €
1.0000,51603 €516,03 €
3.0000,47551 €1.426,53 €
5.0000,45901 €2.295,05 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €