MFG_TS11_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS11-674-85-BK-260-RA-D

DigiKey Part Number
2223-TS11-674-85-BK-260-RA-D-ND
Manufacturer
Manufacturer Product Number
TS11-674-85-BK-260-RA-D
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS11-674-85-BK-260-RA-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.50mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
0.25mm
Mechanical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11700 €1,17 €
250,10920 €2,73 €
1000,09830 €9,83 €
2500,09128 €22,82 €
5000,08614 €43,07 €
1.0000,08129 €81,29 €
3.0000,07426 €222,78 €
5.0000,07130 €356,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €