
TS06-667-43-R-260-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-43-R-260-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-43-R-260-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-43-R-260-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-43-R-260-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-43-R-260-G-SMT-TR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.70mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA FR52), Nylon FR52 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21120 € | 5,28 € |
| 100 | 0,18910 € | 18,91 € |
| 250 | 0,17520 € | 43,80 € |
| 500 | 0,16534 € | 82,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15610 € | 156,10 € |
| 2.000 | 0,14756 € | 295,12 € |
| 3.000 | 0,14292 € | 428,76 € |
| 5.000 | 0,13744 € | 687,20 € |
| 7.000 | 0,13405 € | 938,35 € |
| 10.000 | 0,13066 € | 1.306,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

