TS05-66-43-BK-260-SMT-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS05-66-80-BK-260-SMT-67

DigiKey Part Number
2223-TS05-66-80-BK-260-SMT-67-ND
Manufacturer
Manufacturer Product Number
TS05-66-80-BK-260-SMT-67
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS05-66-80-BK-260-SMT-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
8.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.10mm x 6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyamide (PA6T), Nylon 6T
Switch Travel
0.25mm
Mechanical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.368
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26900 €2,69 €
250,25200 €6,30 €
1000,22550 €22,55 €
2500,20892 €52,23 €
5000,19716 €98,58 €
1.0000,18620 €186,20 €
3.0000,17061 €511,83 €
5.0000,16414 €820,70 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €