6 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH13-500-06BK

DigiKey Part Number
2223-TBLH13-500-06BK-ND
Manufacturer
Manufacturer Product Number
TBLH13-500-06BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBLH13-500-06BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
6
Operating Temperature
-40°C ~ 130°C
Pitch
0.197" (5.00mm)
Housing Material
Liquid Crystal Polymer (LCP)
Mating Orientation
Angled
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 749
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,43000 €24,30 €
252,12560 €53,14 €
501,93480 €96,74 €
1001,77680 €177,68 €
3851,55008 €596,78 €
7701,46732 €1.129,84 €
1.1551,42739 €1.648,64 €
5.0051,32332 €6.623,22 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €