
TBLH13-350-12BK | |
|---|---|
DigiKey Part Number | 2223-TBLH13-350-12BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH13-350-12BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Angled 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH13-350-12BK Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -40°C ~ 130°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Angled | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 2,61639 € | 1.465,18 € |
| Unit Price without VAT: | 2,61639 € |
|---|---|
| Unit Price with VAT: | 3,11350 € |

